
High-current, general-purpose power relay featuring SPST-NO contact configuration and screw termination. Rated for 12V DC coil voltage with 5W power consumption and 417mA coil current. Offers a 30A contact current rating and a 60A current rating, with a maximum voltage rating of 400V DC. Designed for chassis mounting with flanges, this lead-free and RoHS compliant relay operates within a -40°C to 70°C temperature range and boasts a mechanical life of 1000 hours.
Omron G9EA-1-B-CA-DC12 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 417mA |
| Coil Power | 5W |
| Coil Resistance | 28.8R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 60A |
| Depth | 36mm |
| Height | 67.2mm |
| Lead Free | Lead Free |
| Length | 73mm |
| Life (Hours) | 1000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 50ms |
| Operating Supply Voltage | 400V |
| Power Consumption | 5W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | G9EA-1 |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 400V |
| Weight | 310g |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EA-1-B-CA-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
