
High-current conduction SPST-NO power relay, 400V DC rated voltage, 30A contact current rating, and 60A current rating. Features a 24VDC coil voltage, 208mA coil current, and 5W coil power. Chassis mountable with screw termination, operating temperature range of -40°C to 70°C. Approvals include UL and CSA, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Coil Current | 208mA |
| Coil Power | 5W |
| Coil Resistance | 115.2R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 60A |
| Depth | 36mm |
| Length | 73mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | G9EA-1 |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 400V |
| Weight | 310g |
| RoHS | Compliant |