
The G9EA-1-B-CADC60 is a general purpose electromechanical relay with a non-latching coil type and a maximum operating temperature of 70°C. It has a maximum current rating of 30A and a maximum voltage rating of 400V. The relay is designed for chassis mount with flanges and has a power consumption of 5.2W. It features a contact current rating of 100A and an operate time of 50ms, with a release time of 30ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G9EA-1-B-CADC60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 86.2mA |
| Coil Power | 5.2W |
| Coil Resistance | 695.7R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 100A |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 5.2W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Resistance | 695.7R |
| Series | G9EA-1 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EA-1-B-CADC60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
