Omron G9EA-1-B-ED1DC12 technical specifications.
| Coil Current | 417mA |
| Coil Power | 5W |
| Coil Resistance | 28.8R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 60A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G9EA-1 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EA-1-B-ED1DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
