Omron G9EA-1-BDC24 technical specifications.
| Coil Current | 208mA |
| Coil Resistance | 115R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 100A |
| Max Current Rating | 100A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 50ms |
| Power Consumption | 5W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G9EA-1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 310g |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EA-1-BDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.