The G9EA-1-CA DC12 is a 12V SPST-NO electromechanical relay with a flange mount and screw terminal connection. It has a maximum switching voltage of 400VDC and a maximum switching current of 30A. The relay operates within a temperature range of -40 to 70 degrees Celsius. It is a non-latching relay with an operate time of 50ms and does not have a coil suppression diode or a push-to-test button.
Omron G9EA-1-CA DC12 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 417mA |
| Coil Resistance | 28.8Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 0.96VDC |
| Maximum DC Switching Voltage | 400V |
| Maximum Switching Current | 30A |
| Mounting | Flange Mount |
| Termination Style | Screw Terminal |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 50ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G9EA-1-CA DC12 to view detailed technical specifications.
No datasheet is available for this part.