
Power relay featuring a 24VDC coil with 115.2 Ohm resistance and 5W power consumption. Offers a 100A contact current rating with Silver contacts and a 400VDC maximum voltage rating. This general-purpose relay supports chassis mount, PCB, and flange mounting, with wire lead termination. Designed for demanding applications, it operates within a -40°C to 70°C temperature range and boasts UL and CSA approvals.
Omron G9EA-1-CA-DC24 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 208mA |
| Coil Power | 5W |
| Coil Resistance | 115.2R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 100A |
| Contact Material | Silver |
| Current Rating | 60A |
| Depth | 36mm |
| Height | 67.2mm |
| Lead Free | Lead Free |
| Length | 73mm |
| Life (Hours) | 1000Hour |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount, PCB, Flanges |
| Operate Time | 50ms |
| Operating Supply Voltage | 400V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 5W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | G9EA-1 |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 400V |
| Weight | 310g |
| Width | 36.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EA-1-CA-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
