Omron G9EA-1-CADC48 technical specifications.
| Coil Current | 102mA |
| Coil Power | 5W |
| Coil Resistance | 469.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 100A |
| Max Current Rating | 30A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 50ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Resistance | 469.3R |
| Series | G9EA-1 |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EA-1-CADC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.