High-capacity SPST-NO power relay featuring a 24VDC coil with 5W power consumption and 115.2Ω resistance. This general-purpose relay offers a robust 60A continuous current rating and a 100A maximum current rating, with silver contact material. It supports DC rated voltages up to 400V and operates within a -40°C to 70°C temperature range. Mounting options include chassis mount, PCB, and flanges, with wire lead termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G9EA-1 DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Coil Current | 208mA |
| Coil Power | 5W |
| Coil Resistance | 115.2R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 60A |
| Contact Material | Silver |
| Current Rating | 60A |
| Depth | 36mm |
| Lead Free | Lead Free |
| Length | 73mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount, PCB, Flanges |
| Operate Time | 50ms |
| Operating Supply Voltage | 400V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G9EA-1 |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 400V |
| Weight | 310g |
| Width | 36.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EA-1 DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.