
General purpose power relay featuring a 24VDC non-latching coil with 208mA current, 5W power, and 115.2Ω resistance. Offers a 60A contact current rating and 60A switching current at 400V switching voltage. This single-pole, single-throw normally open (SPST-NO) relay is panel mounted with screw termination and boasts an IP67 rating. Operating temperature range is -40°C to 70°C, with a release time of 30ms.
Omron G9EA1B24DC technical specifications.
| Application(s) | POWER |
| Coil Current | 208mA |
| Coil Power | 5W |
| Coil Resistance | 115.2R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 60A |
| Depth | 36mm |
| Height | 67.2mm |
| Length | 73mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G9EA |
| Switching Current | 60A |
| Switching Voltage | 400V |
| Termination | Screw |
| Weight | 310g |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EA1B24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
