
Power relay featuring a 48VDC coil and 60A contact rating, suitable for general-purpose applications. This non-latching, single-pole, single-throw normally open (SPST-NO) relay offers a switching voltage of 400V and a mechanical life of 200,000 hours. With a coil power of 5W and coil current of 102mA, it operates within a temperature range of -40°C to 70°C. The panel-mount design with screw termination and IP67 rating ensures robust performance.
Omron G9EA1B48DC technical specifications.
| Application(s) | POWER |
| Coil Current | 102mA |
| Coil Power | 5W |
| Coil Resistance | 469.3R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 60A |
| Depth | 36mm |
| Height | 67.2mm |
| Length | 73mm |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | G9EA |
| Switching Current | 60A |
| Switching Voltage | 400V |
| Termination | Screw |
| Weight | 310g |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EA1B48DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
