
DC Power Relay, SPST, General Purpose, featuring a 200A contact current rating and a 400V DC max voltage rating. This chassis mount relay operates with a 100V DC coil voltage, drawing 113mA and consuming 11W of power. It offers a coil resistance of 888.9 Ohms and a non-latching coil type. Operating within a temperature range of -40°C to 50°C, it has an operate time of 50ms and a release time of 30ms.
Omron G9EC-1-B DC100 technical specifications.
| Application(s) | POWER |
| Coil Current | 113mA |
| Coil Power | 11W |
| Coil Resistance | 888.9R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 200A |
| Depth | 44mm |
| Height | 86.7mm |
| Length | 98mm |
| Max Current Rating | 200A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Resistance | 888.9R |
| Series | G9EC-1 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EC-1-B DC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
