
SPST-NO power relay with a 24VDC coil voltage and 51.2 Ohm coil resistance. Features a 200A maximum current rating and 400V DC rated voltage. Operates within a -40°C to 50°C temperature range and offers a 50ms operate time. Panel mount design with screw termination.
Sign in to ask questions about the Omron G9EC-1-B-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G9EC-1-B-DC24 technical specifications.
| Application(s) | POWER |
| Package/Case | 200 |
| Coil Current | 469mA |
| Coil Power | 11W |
| Coil Resistance | 51.2R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 469mA |
| Depth | 44mm |
| Height | 86.7mm |
| Lead Free | Lead Free |
| Length | 98mm |
| Life (Hours) | 3000Hour |
| Max Current Rating | 200A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Panel |
| Operate Time | 50ms |
| Operating Supply Voltage | 400V |
| Power Consumption | 11W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 400V |
| Weight | 560g |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EC-1-B-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
