
General purpose power relay with SPST non-latching contact configuration. Features a 12VDC coil with 938mA current, 11W power, and 12.8Ω resistance. Offers a robust 200A contact current and switching current rating, with a 400V switching voltage. Panel mount design with screw termination, operating within -40°C to 50°C. Dimensions: 98mm (L) x 98mm (W) x 86.7mm (H).
Omron G9EC-1B 12DC technical specifications.
| Application(s) | POWER |
| Package/Case | 200 |
| Coil Current | 938mA |
| Coil Power | 11W |
| Coil Resistance | 12.8R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 200A |
| Depth | 44mm |
| Height | 86.7mm |
| Length | 98mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Release Time | 30ms |
| Series | G9EC |
| Switching Current | 200A |
| Switching Voltage | 400V |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 560g |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EC-1B 12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
