
General Purpose Relay, G9EC Series, Power application. Features a 24 VDC coil voltage, 200A contact current rating, and 400V switching voltage. This non-latching, SPST relay offers a 51.2 Ohm coil resistance and 11W coil power. Panel mount with screw termination, it operates within a -40°C to 50°C temperature range and has an IP67 rating.
Omron G9EC-1B 24DC technical specifications.
| Application(s) | POWER |
| Package/Case | 200 |
| Coil Current | 469mA |
| Coil Power | 11W |
| Coil Resistance | 51.2R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 200A |
| Depth | 44mm |
| Height | 86.7mm |
| Length | 98mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Operate Time | 50ms |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Release Time | 30ms |
| Series | G9EC |
| Switching Current | 200A |
| Switching Voltage | 400V |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 400V |
| Weight | 560g |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EC-1B 24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
