
General purpose power relay featuring a 12V DC non-latching coil with 417mA current draw and 28.8 Ohm resistance. This SPST relay offers a robust 60A contact current rating and a maximum switching voltage of 400V DC or 277V AC. Designed for chassis mounting via flanges, it operates within a temperature range of -40°C to 85°C and includes screw termination for secure connections. With a 40ms operate time and 20ms release time, this 5W power consumption relay is suitable for demanding applications.
Omron G9EN-1-UVD-DC12 technical specifications.
| Coil Current | 417mA |
| Coil Resistance | 28.8R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 60A |
| Height | 50mm |
| Length | 40mm |
| Max Current Rating | 60A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 400V |
| Mount | Flanges, Chassis Mount |
| Operate Time | 40ms |
| Packaging | Bulk |
| Power Consumption | 5W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | G9EN |
| Switching Voltage | 400V |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 140g |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EN-1-UVD-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.