
SPST-NO power relay featuring a 24VDC coil with 208mA coil current and 5W power consumption. Offers a robust 60A contact current rating and a maximum switching voltage of 400VDC or 277VAC. Designed for general purpose applications with a 40ms operate time and 20ms release time, and a mechanical life of 3000 hours. Mounting options include flanges, chassis, and PCB sockets with screw termination.
Omron G9EN-1-UVD-DC24 technical specifications.
| Application(s) | POWER |
| Coil Current | 208mA |
| Coil Power | 5W |
| Coil Resistance | 115.2R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 60A |
| Depth | 28mm |
| Height | 50mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Current Rating | 60A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 400V |
| Mount | Flanges, Chassis Mount, PCB |
| Mounting Style | SOCKET |
| Operate Time | 40ms |
| Packaging | Bulk |
| Power Consumption | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | G9EN |
| Switching Voltage | 400V |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 140g |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G9EN-1-UVD-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.