The Omron G9S-321T30 AC240 is a 3-phase safety relay with a contact arrangement of 3PST-NO, rated for a maximum current of 3A. It has a screw terminal termination style and 24 terminals. The relay is designed for use with an AC coil voltage of 240V and a coil current of 25.4mA. It can switch up to 240VAC or 24VDC and is suitable for mounting on a DIN rail. The operating temperature range is from -25°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Type | Safety Relay |
| Contact Arrangement | 3PST-NO |
| Max Current Rating | 3A |
| Termination Style | Screw Terminal |
| Number of Terminals | 24 |
| AC Coil Voltage | 240V |
| Coil Current | 25.4mA |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 24V |
| Mounting | DIN Rail |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |