The G9S-501 120VAC is a safety relay with a 5PST-NO contact arrangement, rated for 3A maximum current. It features screw terminal termination and 24 terminals in total. The relay operates on 120VAC coil voltage and has a maximum AC switching voltage of 240V. It can be mounted on a DIN rail and operates within a temperature range of -25°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Type | Safety Relay |
| Contact Arrangement | 5PST-NO |
| Max Current Rating | 3A |
| Termination Style | Screw Terminal |
| Number of Terminals | 24 |
| AC Coil Voltage | 120V |
| Coil Current | 45.8mA |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 24V |
| Mounting | DIN Rail |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |