Checking distributor stock and pricing after the page loads.
Omron G9SA-301-PDC24 technical specifications.
| Coil Current | 40mA |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Release Time | 10ms |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Not Compliant |
No datasheet is available for this part.