
Omron G9SA-501 technical specifications.
| Package/Case | Module |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 5A |
| RoHS Compliant | Yes |
| Series | G9SA |
| Switching Current | 5A |
| Termination | Screw |
| Throw Configuration | 5PST |
| Weight | 270g |
| RoHS | Compliant |
Download the complete datasheet for Omron G9SA-501 to view detailed technical specifications.
No datasheet is available for this part.
