Electromechanical Relay 100/240VAC 5A 5PST-NO/SPST-NC(94x111x45)mm DIN Rail Safety Relay
Checking distributor stock and pricing after the page loads.
Omron G9SA-501 100-240VAC technical specifications.
| Type | Safety Relay |
| Contact Arrangement | 5PST-NO|SPST-NC |
| Max Current Rating | 5A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 100|240V |
| Coil Current | 60mA |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Mounting | DIN Rail |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |