Omron G9SA-501AC/DC24 technical specifications.
| Approvals | UL, CSA, CE |
| Coil Current | 40mA |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Outputs | 5 |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Release Time | 10ms |
| Series | G9SA |
| Termination | Screw |
| Throw Configuration | 5PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G9SA-501AC/DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.