
Safety Relays 5 Pole Safety Relay Unit
Checking distributor stock and pricing after the page loads.
Omron G9SA-501AC100-240 technical specifications.
| Package/Case | 100 |
| Coil Current | 60mA |
| Coil Voltage (AC) | 240V |
| Current Rating | 5A |
| Depth | 111mm |
| Length | 94mm |
| Max Current Rating | 60mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Channels | 2 |
| Operate Time | 30ms |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Release Time | 10ms |
| Series | G9SA |
| Termination | Screw |
| Throw Configuration | SPST, 5PST |
| Voltage Rating (AC) | 24V |
| Width | 45mm |
| RoHS | Compliant |