The Omron G9SA-TH301AC/DC24 is a 2-channel electromechanical relay with a 24V operating supply voltage and a maximum current rating of 5A. It has a DIN rail mount and operates within a temperature range of -25°C to 55°C. The relay has a coil voltage of 24V AC and DC, and a coil current of 40mA. It has a 3PST throw configuration and a release time of 10ms, with an operate time of 30ms.
Omron G9SA-TH301AC/DC24 technical specifications.
| Coil Current | 40mA |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Depth | 111mm |
| Length | 94mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Channels | 2 |
| Operate Time | 30ms |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Release Time | 10ms |
| Series | G9SA |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G9SA-TH301AC/DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.