
The G9SA301ACDC24 is a 24V 5A electromechanical relay from Omron, featuring a 3PST throw configuration and a maximum voltage rating of 250V AC. It has a response time of 30ms and an operate time of 30ms. The relay is designed for DIN rail mounting and has a termination type of screw. It is suitable for use in a variety of applications, including industrial control systems and automation equipment.
Sign in to ask questions about the Omron G9SA301ACDC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G9SA301ACDC24 technical specifications.
| Package/Case | Module |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Release Time | 10ms |
| Response Time | 30ms |
| Series | G9SA |
| Switching Current | 5A |
| Termination | Screw |
| Throw Configuration | 3PST, SPST |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron G9SA301ACDC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
