The Omron G9SB-3012-AAC/DC24 is a 2-channel electromechanical relay with a 24V coil voltage and a maximum operating temperature of 55°C. It is designed for DIN rail mounting and has a operate time of 30ms and a release time of 10ms. The relay is available in bulk packaging and has a termination type of screw. It is suitable for use in a variety of applications where a high-reliability relay is required.
Omron G9SB-3012-AAC/DC24 technical specifications.
| Coil Voltage (AC) | 24V |
| Depth | 112mm |
| Length | 100mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Channels | 2 |
| Operate Time | 30ms |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Release Time | 10ms |
| Series | G9SB |
| Termination | Screw |
| Throw Configuration | 3PST |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G9SB-3012-AAC/DC24 to view detailed technical specifications.
No datasheet is available for this part.