Omron G9SPN10S technical specifications.
| Approvals | UL, CSA |
| Depth | 85mm |
| Length | 86mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Number of I/Os | 14 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | G9SP |
| Weight | 0.64lb |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G9SPN10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.