CONTROL SAFETY GEN PURPOSE 24V
Omron G9SX-ADA222-T15-RTDC24 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | G9SX |
| Termination | Screw |
| Weight | 0.441lb |
| RoHS | Not Compliant |
No datasheet is available for this part.