
The Omron G9SX-SM032-RT is a 24V DIN rail relay with an operating temperature range of -10°C to 55°C. It features IP40 ratings and screw termination. This relay is designed for use on DIN rail and is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G9SX-SM032-RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G9SX-SM032-RT technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | G9SX |
| Termination | Screw |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Omron G9SX-SM032-RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
