
High-frequency SPDT RF power relay, ideal for demanding applications. Features a 12V DC non-latching coil with 58.5mA current and 700mW power consumption. Operates across a wide temperature range from -55°C to 85°C, with a maximum frequency of 26.5GHz and 50-ohm impedance. Offers a low insertion loss of 0.8dB and VSWR of 1.7, with quick operate and release times of 15ms. Chassis mountable with solder termination, packaged in bulk.
Omron G9YA12S45DC12 technical specifications.
| Package/Case | SMA |
| Coil Current | 58.5mA |
| Coil Power | 700mW |
| Coil Resistance | 205R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Frequency | 26.5GHz |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Positions | 2 |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | RF |
| Release Time | 15ms |
| Series | G9YA |
| Termination | Solder |
| Throw Configuration | SPDT |
| VSWR | 1.7 |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G9YA12S45DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
