Omron G9YAK12S45DDC12 technical specifications.
| Package/Case | SMA |
| Coil Current | 41.7mA |
| Coil Power | 500mW |
| Coil Resistance | 288R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Release Time | 15ms |
| Series | G9YA |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G9YAK12S45DDC12 to view detailed technical specifications.
No datasheet is available for this part.