This Omron relay features a dual coil latching design with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a coil current of 20.8mA and a coil power of 500mW. The relay is packaged in a single unit and is available in bulk packaging. It is designed for chassis mount applications and has a termination of PC pin.
Omron G9YAK12S45PDC24 technical specifications.
| Package/Case | SMA |
| Coil Current | 20.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.15kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Release Time | 15ms |
| Series | G9YA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G9YAK12S45PDC24 to view detailed technical specifications.
No datasheet is available for this part.