The G9YA Series Latching Dual Coil Relay from Omron features a latching, dual coil design with a coil voltage of 12V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The relay is mounted via chassis mount and has a throw configuration of SPDT. The operate time is 15ms, and the release time is also 15ms.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Release Time | 15ms |
| Series | G9YA |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |