
The GLS-1 is a magnet reed switch with a maximum operating temperature range of -20°C to 60°C. It has a sensing distance of 15mm and is designed for chassis mount applications. The switch is lead free and RoHS compliant. The reed switch is available in a rectangular shape with a screw termination and a throw configuration of SPST. It is suitable for use in proximity sensing applications.
Sign in to ask questions about the Omron GLS-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron GLS-1 technical specifications.
| Actuator Material | Magnet |
| Application(s) | PROXIMITY SENSOR |
| Height | 14mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 100V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 15mm |
| Sensing Method | Magnetic |
| Series | GLS |
| Shape | Rectangular |
| Termination | Screw |
| Throw Configuration | SPST |
| Type | Reed Switch |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron GLS-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
