This Omron GLS-1L module is a magnetic inductive proximity sensor with a switching mode of NO and a sensing distance range of 15 to 50mm. It operates within an AC supply voltage range of 90 to 245V and has a maximum operating temperature of 60°C. The module has a rectangular ABS body with pre-wire terminals and a response frequency of 20Hz.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Magnetic |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 15mm |
| AC Supply Voltage Range | 90 to 245V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| AC Supply Voltage | 100(Max)V |
| Response Frequency | 20Hz |
| Body Material | ABS |
| Body Style | Rectangular |
| Terminal Type | Pre-Wire |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |