Omron GLS-S1 technical specifications.
| Actuator Material | Magnet |
| Height | 14mm |
| Length | 50mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 15mm |
| Sensing Method | Magnetic |
| Series | GLS |
| Termination | Screw |
| Throw Configuration | SPST |
| Type | Reed Switch |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron GLS-S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
