Omron H2C-8R-AC240-C technical specifications.
| Mount | Socket |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H2C |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H2C-8R-AC240-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.