Sign in to ask questions about the Omron H2C8AC24B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H2C8AC24B technical specifications.
| Coil Voltage (AC) | 24V |
| Max Current Rating | 6A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Package Quantity | 1 |
| Series | H2C |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 180g |
| RoHS | Compliant |
Download the complete datasheet for Omron H2C8AC24B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.