Multi Timer 8 Pin Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Omron H3BA-N8HDC24V technical specifications.
| Mount | Socket, Socketable |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3BA-N |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.