Sign in to ask questions about the Omron H3BAN110VAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H3BAN110VAC technical specifications.
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 5A |
| Depth | 48mm |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 110V |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket, Socketable, Panel, Flush, Plug-In |
| Number of Contacts | 2 |
| Operating Supply Voltage | 110V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Integrated |
| Series | H3BA-N |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 95g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3BAN110VAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.