Sign in to ask questions about the Omron H3BAN8H110VAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H3BAN8H110VAC technical specifications.
| Coil Voltage (AC) | 110V |
| Depth | 93mm |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socket, Socketable, Panel, Flush, Plug-In |
| Number of Contacts | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| Relay Type | Integrated |
| Series | H3BA-N |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 95g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3BAN8H110VAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.