
The Omron H3BANAC220V is a 2-contact DPDT time delay relay with a maximum current rating of 5A and operating supply voltage of 220V. It has a compact design with dimensions of 48mm in length and 93mm in depth. The relay is suitable for use in a temperature range of -10°C to 55°C and features a socketable, panel, flush mount. It is part of the H3BA-N series and has a plug termination.
Sign in to ask questions about the Omron H3BANAC220V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron H3BANAC220V technical specifications.
| Depth | 93mm |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socket, Socketable, Panel, Flush |
| Number of Contacts | 2 |
| Operating Supply Voltage | 220V |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3BA-N |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3BANAC220V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.