
DPDT Solid State Timer with LCD display, featuring a 3A contact current rating and 250VAC voltage rating. This socketable timer operates on 100-120VAC coil voltage and offers a maximum supply voltage of 120VAC. Designed for panel mounting, it boasts a wide operating temperature range from -10°C to 55°C and is UL, CSA, and CE approved.
Omron H3CA-8-AC100/110/120 technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Plastic |
| Package/Case | 120 |
| Coil Voltage (AC) | 100.11012MV |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Depth | 48mm |
| Display Type | LCD |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 120V |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket, Panel |
| Operating Supply Voltage | 120V |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | H3CA |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 110g |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CA-8-AC100/110/120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
