
RELAY TIME DELAY 9990HRS 3A 250V
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.3% |
| Coil Voltage (AC) | 200.22024MV |
| Contact Current Rating | 3A |
| Depth | 48mm |
| Display Type | LCD |
| Length | 48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flush, Panel |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3CA |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 110g |
| Width | 48mm |
| RoHS | Compliant |
