
The Omron H3CA-8DC24 is a 24V 3A DPDT panel mount relay with an LCD display. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The relay is rated for a maximum voltage rating of 250V AC and a maximum current rating of 3A. It is designed for panel mounting and has a circular termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3CA-8DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Depth | 48mm |
| Display Type | LCD |
| Length | 48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Series | H3CA |
| Termination | Circular |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 110g |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CA-8DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.