Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H3CA-8H-AC100/110/120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Contact Current Rating | 3A |
| Depth | 48mm |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 120V |
| Mount | Flush |
| Number of Contacts | 2 |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| Termination | Circular |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CA-8H-AC100/110/120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
