The H3CA-8HAC24 is a single-pole double-throw (SPDT) switch from Omron, rated for 240V and 3A. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The switch is designed for flush, panel mount applications and features a circular termination. It is part of the H3CA series and has a package quantity of one.
Omron H3CA-8HAC24 technical specifications.
| Coil Voltage (AC) | 24V |
| Depth | 48mm |
| Length | 75.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flush, Panel |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Series | H3CA |
| Termination | Circular |
| Throw Configuration | SPDT |
| Weight | 110g |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3CA-8HAC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.