
SPDT Time Delay Relay with programmable and fixed timing functions. Features a 3A contact current rating and a 250V AC voltage rating. Operates with a 240V AC or 240V DC coil voltage. Includes an LCD display for clear status indication. This socketable relay is UL, CSA, and CE approved, RoHS compliant, and designed for panel mounting.
Omron H3CA-A technical specifications.
| Approvals | UL, CSA, CE |
| Coil Voltage (AC) | 240V |
| Coil Voltage (DC) | 240V |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Depth | 48mm |
| Display Type | LCD |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket, Panel |
| Operating Supply Voltage | 240V |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 4W |
| RoHS Compliant | Yes |
| Series | H3CA |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 110g |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H3CA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
