
The Omron H3CA-A-306 is a 240V 3A SPDT integrated relay with socket mount. It has a maximum supply voltage of 240V and a contact current rating of 3A. The relay is part of the H3CA series and features a throw configuration of SPDT. It is designed for use in electromechanical applications and is classified as a time delay relay. The Omron H3CA-A-306 is a single unit with a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 3A |
| Max Supply Voltage | 240V |
| Mount | Socket |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Integrated |
| Series | H3CA |
| Throw Configuration | SPDT |
| RoHS | Compliant |
